Login / Register to access your benefits
Recently searched

    Portwest RT46 Orange Stain Resistant Hi Vis Trousers 30 to 32in Leg Length 31in

    Subtotal (1 unit)*

    €35.41

    (exc. VAT)

    €43.55

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 +€35.41

    *price indicative

    RS Stock No.:
    271-8503
    Mfr. Part No.:
    RT46ORRS
    Manufacturer:
    Portwest
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Portwest

    Colour

    Orange

    Style

    Trousers

    Material Properties

    Stain Resistant

    Leg Length

    31in

    Gender

    Unisex

    Series

    RT46

    Size

    30 to 32 in

    Elasticated Waist

    No

    Related links