Portwest RT46 Orange Stain Resistant Hi Vis Trousers 40in Leg Length 31in
- RS Stock No.:
- 271-8504
- Mfr. Part No.:
- RT46ORRXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€35.41
(exc. VAT)
€43.55
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €35.41 |
*price indicative
- RS Stock No.:
- 271-8504
- Mfr. Part No.:
- RT46ORRXL
- Manufacturer:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Colour | Orange | |
Style | Trousers | |
Material Properties | Stain Resistant | |
Leg Length | 31in | |
Gender | Unisex | |
Series | RT46 | |
Size | 40 in | |
Elasticated Waist | No | |
Select all | ||
---|---|---|
Brand Portwest | ||
Colour Orange | ||
Style Trousers | ||
Material Properties Stain Resistant | ||
Leg Length 31in | ||
Gender Unisex | ||
Series RT46 | ||
Size 40 in | ||
Elasticated Waist No | ||
Related links
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers 40in Leg Length 33in
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers 36in Leg Length 31in
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers 26 to 28in Leg Length 31in
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers 42in Leg Length 31in
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers 48in Leg Length 31in
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers 34in Leg Length 31in
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers 30 to 32in Leg Length 31in
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers 46 → 47in Leg Length 31in