Portwest RT51-WP Orange Breathable, Waterproof Hi Vis Trousers 30 to 32in
- RS Stock No.:
- 271-8525
- Mfr. Part No.:
- RT51-WP-S
- Manufacturer:
- Portwest
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€40.64
(exc. VAT)
€49.99
(inc. VAT)
- RS Stock No.:
- 271-8525
- Mfr. Part No.:
- RT51-WP-S
- Manufacturer:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Colour | Orange | |
Style | Trousers | |
Material Properties | Breathable, Waterproof | |
Gender | Unisex | |
Series | RT51-WP | |
Elasticated Waist | No | |
Size | S | |
Select all | ||
---|---|---|
Brand Portwest | ||
Colour Orange | ||
Style Trousers | ||
Material Properties Breathable, Waterproof | ||
Gender Unisex | ||
Series RT51-WP | ||
Elasticated Waist No | ||
Size S | ||
Related links
- Portwest RT51-WP Orange Breathable, Waterproof Hi Vis Trousers 46in
- Portwest RT51-WP Orange Breathable, Waterproof Hi Vis Trousers 42in
- Portwest RT51-WP Orange Breathable, Waterproof Hi Vis Trousers 40in
- Portwest RT51 Orange Breathable, Waterproof Hi Vis Trousers 30 to 32in
- Portwest RT51 Orange Breathable, Waterproof Hi Vis Trousers 42in
- Portwest RT51 Orange Breathable, Waterproof Hi Vis Trousers 34in
- Portwest RT51 Orange Breathable, Waterproof Hi Vis Trousers 40in
- Portwest RT51 Orange Breathable, Waterproof Hi Vis Trousers 36in