Portwest RT51-WP Orange Breathable, Waterproof Hi Vis Trousers 40in

Subtotal (1 unit)*

€41.34

(exc. VAT)

€50.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.34

*price indicative

RS Stock No.:
271-8526
Mfr. Part No.:
RT51ORRRXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Orange

Style

Trousers

Material Properties

Breathable, Waterproof

Gender

Unisex

Series

RT51-WP

Size

40 in

Elasticated Waist

No

Related links