Login / Register to access your benefits
Recently searched

    ProGARM 4616 Orange Anti-Static, Arc Flash Protection Hi Vis Trousers 38in Leg Length 34in

    Subtotal (1 unit)*

    €171.80

    (exc. VAT)

    €211.31

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 +€171.80

    *price indicative

    RS Stock No.:
    278-4545
    Mfr. Part No.:
    4616-HVO-T38
    Manufacturer:
    ProGARM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ProGARM

    Colour

    Orange

    Style

    Trousers

    Material Properties

    Anti-Static, Arc Flash Protection

    Leg Length

    34in

    Series

    4616

    Size

    38 in

    Related links