ProGARM 4616 Orange Anti-Static, Arc Flash Protection Hi Vis Trousers 42in Leg Length 34in
- RS Stock No.:
- 278-4547
- Mfr. Part No.:
- 4616-HVO-T42
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
€171.80
(exc. VAT)
€211.31
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €171.80 |
*price indicative
- RS Stock No.:
- 278-4547
- Mfr. Part No.:
- 4616-HVO-T42
- Manufacturer:
- ProGARM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ProGARM | |
Colour | Orange | |
Style | Trousers | |
Material Properties | Anti-Static, Arc Flash Protection | |
Leg Length | 34in | |
Series | 4616 | |
Size | 42 in | |
Select all | ||
---|---|---|
Brand ProGARM | ||
Colour Orange | ||
Style Trousers | ||
Material Properties Anti-Static, Arc Flash Protection | ||
Leg Length 34in | ||
Series 4616 | ||
Size 42 in | ||
Related links
- ProGARM 4616 Orange Anti-Static, Arc Flash Protection Hi Vis Trousers 34in Leg Length 34in
- ProGARM 4616 Orange Anti-Static, Arc Flash Protection Hi Vis Trousers 30in Leg Length 34in
- ProGARM 4616 Orange Anti-Static, Arc Flash Protection Hi Vis Trousers 44in Leg Length 34in
- ProGARM 4616 Orange Anti-Static, Arc Flash Protection Hi Vis Trousers 36in Leg Length 34in
- ProGARM 4616 Orange Anti-Static, Arc Flash Protection Hi Vis Trousers 32in Leg Length 34in
- ProGARM 4616 Orange Anti-Static, Arc Flash Protection Hi Vis Trousers 38in Leg Length 34in
- ProGARM 4616 Orange Anti-Static, Arc Flash Protection Hi Vis Trousers 40in Leg Length 34in
- ProGARM 4616 Orange Anti-Static, Arc Flash Protection Hi Vis Trousers 42in Leg Length 32in