Login / Register to access your benefits
Recently searched

    Mascot Workwear 19178-511 Navy/Red Lightweight, Water Repellent Hi Vis Trousers 82cm Leg Length 76cm

    Subtotal (1 unit)*

    €199.32

    (exc. VAT)

    €245.16

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 +€199.32

    *price indicative

    RS Stock No.:
    281-4840
    Mfr. Part No.:
    19178-511-1022276C36
    Manufacturer:
    Mascot Workwear
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mascot Workwear

    Colour

    Navy/Red

    Style

    Trousers

    Material Properties

    Lightweight, Water Repellent

    Leg Length

    76cm

    Gender

    Unisex

    Series

    19178-511

    Elasticated Waist

    No

    Size

    82 cm

    Related links