Mascot Workwear 19578-236 Orange/Navy Lightweight Hi Vis Trousers 94cm Leg Length 76cm
- RS Stock No.:
- 281-5037
- Mfr. Part No.:
- 19578-236-1401076C42
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€156.26
(exc. VAT)
€192.20
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 26 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €156.26 |
*price indicative
- RS Stock No.:
- 281-5037
- Mfr. Part No.:
- 19578-236-1401076C42
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Colour | Orange/Navy | |
Style | Trousers | |
Material Properties | Lightweight | |
Leg Length | 76cm | |
Gender | Unisex | |
Series | 19578-236 | |
Elasticated Waist | No | |
Size | 94 cm | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Colour Orange/Navy | ||
Style Trousers | ||
Material Properties Lightweight | ||
Leg Length 76cm | ||
Gender Unisex | ||
Series 19578-236 | ||
Elasticated Waist No | ||
Size 94 cm | ||
Related links
- Mascot Workwear 19578-236 Yellow/Navy Lightweight Hi Vis Trousers 94cm Leg Length 76cm
- Mascot Workwear 19578-236 Orange Lightweight Hi Vis Trousers 94cm Leg Length 76cm
- Mascot Workwear 19578-236 Red Lightweight Hi Vis Trousers 94cm Leg Length 76cm
- Mascot Workwear 19578-236 Orange/Navy Lightweight Hi Vis Trousers 94cm Leg Length 82cm
- Mascot Workwear 19578-236 Orange/Navy Lightweight Hi Vis Trousers 86cm Leg Length 76cm
- Mascot Workwear 19578-236 Orange/Navy Lightweight Hi Vis Trousers 110cm Leg Length 76cm
- Mascot Workwear 19578-236 Orange/Navy Lightweight Hi Vis Trousers 128cm Leg Length 76cm
- Mascot Workwear 19578-236 Orange/Navy Lightweight Hi Vis Trousers 98cm Leg Length 76cm