Supertouch Blue, Yellow Hi Vis Vest, 2XL

Subtotal (1 unit)*

€27.17

(exc. VAT)

€33.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.17

*price indicative

RS Stock No.:
335-587
Mfr. Part No.:
36745
Manufacturer:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Product Type

Hi Vis Vest

Colour

Blue, Yellow

Size

2XL

Gender

Unisex

Resistance Features

Heavy Duty Padding for Warmth & Durability In Cold

Standards/Approvals

RIS-3279-TOM (Orange version only), EN ISO 20471:2013, EN ISO 20471 Class 2, PPE Regulation (EU) 2016/425, RIS-3279-TOM Issue No.:3

Series

3674

RoHS Status: Exempt

COO (Country of Origin):
BD
The Super Touch Reversible Fleece Lined Bodywarmer is designed to offer exceptional warmth and comfort in cold environments. With heavy duty padding, soft fleece lining, and practical storage options, it ensures you stay warm and organized while working outdoors.

Durable and designed for tough working conditions

Breathable and comfortable even in cold weather

Perfect for outdoor workers needing visibility and warmth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy