T2S Fluorescent Yellow Hook & Loop Safety Vest 100% Polyester Knitted Mesh, XL
- RS Stock No.:
- 488-705
- Mfr. Part No.:
- GI543ECOJFXL
- Manufacturer:
- T2S
Subtotal (1 unit)*
€5.40
(exc. VAT)
€6.64
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.40 |
*price indicative
- RS Stock No.:
- 488-705
- Mfr. Part No.:
- GI543ECOJFXL
- Manufacturer:
- T2S
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | T2S | |
| Product Type | Safety Vest | |
| Colour | Fluorescent Yellow | |
| Size | XL | |
| Closure Type | Hook & Loop | |
| Gender | Unisex | |
| Number of Reflective Bands | 2 | |
| Material | 100% Polyester Knitted Mesh | |
| Resistance Features | Durable, Comfortable | |
| Standards/Approvals | EN ISO 20471 (2013) + A1 (2016), EN ISO 13688 (2013) | |
| Select all | ||
|---|---|---|
Brand T2S | ||
Product Type Safety Vest | ||
Colour Fluorescent Yellow | ||
Size XL | ||
Closure Type Hook & Loop | ||
Gender Unisex | ||
Number of Reflective Bands 2 | ||
Material 100% Polyester Knitted Mesh | ||
Resistance Features Durable, Comfortable | ||
Standards/Approvals EN ISO 20471 (2013) + A1 (2016), EN ISO 13688 (2013) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The T2S ECO Safety Vest is a high-visibility garment designed for enhanced worker protection. Made from 100% polyester knitted mesh, it is washable up to 25 cycles at 40°C, ensuring durability and long-term usability. It is compliant with EN ISO 13688 (2013), EN ISO 20471 (2013) + A1 (2016) and ISO 6330 4N standards.
One front self fastening tape
Jacket fully piped grey colour
Sewn microbeads retroreflective strips
Related links
- T2S Fluorescent Yellow Hook & Loop Safety Vest 100% Polyester Knitted Mesh, M
- T2S Fluorescent Yellow Hook & Loop Safety Vest 100% Polyester Knitted Mesh, L
- T2S Fluorescent Yellow Hook & Loop Safety Vest 100% Polyester Knitted Mesh, 2XL
- T2S Fluorescent Yellow Hook & Loop Safety Vest 100% Polyester Knitted Mesh, S
- T2S Fluorescent Yellow Hook & Loop Safety Vest 100% Polyester Knitted Mesh, 3XL
- NITRAS SAFETY Yellow Hook & Loop Hi Vis Vest 100% Polyester, L
- NITRAS SAFETY Yellow Hook & Loop Hi Vis Vest 100% Polyester, S
- NITRAS SAFETY Yellow Hook & Loop Hi Vis Vest 100% Polyester, M
