Helly Hansen Green, Black, White, Yellow Zipper Hi Vis Vest 30% Cotton, 70% Polyester, L
- RS Stock No.:
- 201-1104
- Mfr. Part No.:
- 77120_369-L
- Manufacturer:
- Helly Hansen
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 201-1104
- Mfr. Part No.:
- 77120_369-L
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Hi Vis Vest | |
| Colour | Green, Black, White, Yellow | |
| Size | L | |
| Closure Type | Zipper | |
| Gender | Unisex | |
| Number of Reflective Bands | 2 | |
| Material | 30% Cotton, 70% Polyester | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | EN 20471 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Hi Vis Vest | ||
Colour Green, Black, White, Yellow | ||
Size L | ||
Closure Type Zipper | ||
Gender Unisex | ||
Number of Reflective Bands 2 | ||
Material 30% Cotton, 70% Polyester | ||
Resistance Features Hi-Vis | ||
Standards/Approvals EN 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen work vest is EN ISO 20471 Class 1 certified. Durable and comfortable fabric for industrial wash gives excellent value for money.
Reflective band around body
Two hanging front pockets with angled corners and double bottom
Mobile phone pocket
Related links
- Helly Hansen Green White 70% Polyester, M
- Helly Hansen Orange Hi Vis Vest 30% Cotton L
- Helly Hansen Orange Hi Vis Vest 70% Polyester S
- Helly Hansen Orange Hi Vis Vest 70% Polyester M
- Ralawise Yellow Hi Vis Vest Polyester, L
- Supertouch Yellow Hi Vis Vest Polyester, L
- Praybourne Yellow Hi Vis Vest Polyester, L
- NITRAS SAFETY Yellow Hi Vis Vest 100% Polyester, L
