Orbit International Yellow Velcro Hi Vis Vest Polyester, XL
- RS Stock No.:
- 242-5778
- Mfr. Part No.:
- HVW03-Y-XL
- Manufacturer:
- Orbit International
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3.28
(exc. VAT)
€4.03
(inc. VAT)
- RS Stock No.:
- 242-5778
- Mfr. Part No.:
- HVW03-Y-XL
- Manufacturer:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Colour | Yellow | |
| Product Type | Hi Vis Vest | |
| Size | XL | |
| Closure Type | Velcro | |
| Gender | Unisex | |
| Number of Reflective Bands | 4 | |
| Material | Polyester | |
| Series | HVW03 | |
| Standards/Approvals | EN ISO 2047:2013 + A1:2016 | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Colour Yellow | ||
Product Type Hi Vis Vest | ||
Size XL | ||
Closure Type Velcro | ||
Gender Unisex | ||
Number of Reflective Bands 4 | ||
Material Polyester | ||
Series HVW03 | ||
Standards/Approvals EN ISO 2047:2013 + A1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Orbit International Hi-Vis vest has reflective tape has 2 body bands and braces. It also features Velcro front fastening and is 100% polyester.
1 internal patch pocket with Velcro fastening
Fixed and concealed hood with draw cord and bell toggles
Sewn on reflective tape and fully taped seams
Available in Yellow colour
Hi-Visibility range and waterproof fabric
Related links
- Orbit International Yellow Hook & Loop Hi Vis Vest Polyester, XL
- Orbit International Yellow Velcro Hi Vis Vest Polyester, L
- Orbit International Yellow Velcro Hi Vis Vest Polyester, 5XL
- Orbit International Yellow Velcro Hi Vis Vest Polyester, 4XL
- Orbit International Yellow Velcro Hi Vis Vest Polyester, 2XL
- Orbit International Yellow Velcro Hi Vis Vest Polyester, 3XL
- Orbit International Orange Velcro Hi Vis Vest Polyester, XL
- Orbit International Yellow Velcro Hi Vis Vest, S

