- RS Stock No.:
- 242-5780
- Mfr. Part No.:
- H0362/O
- Manufacturer:
- Orbit International
126 In stock for delivery within 2 working days
Added
Price Each
€3.41
(exc. VAT)
€4.19
(inc. VAT)
Units | Per unit |
1 + | €3.41 |
- RS Stock No.:
- 242-5780
- Mfr. Part No.:
- H0362/O
- Manufacturer:
- Orbit International
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Orbit International Hi-Vis vest has reflective tape has 2 body bands and braces. It also features Velcro front fastening and is 100% polyester.
1 internal patch pocket with Velcro fastening
Fixed and concealed hood with draw cord and bell toggles
Sewn on reflective tape and fully taped seams
Fixed and concealed hood with draw cord and bell toggles
Sewn on reflective tape and fully taped seams
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Size | M |
Closure Type | Velcro |
Gender | Unisex |
Fitting | Ungendered |
Number of Reflective Bands | 4 |
Material Properties | Waterproof |