Orbit International Orange Velcro Hi Vis Vest Polyester, L
- RS Stock No.:
- 242-5781
- Mfr. Part No.:
- HVW03-O-L
- Manufacturer:
- Orbit International
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2.68
(exc. VAT)
€3.30
(inc. VAT)
- RS Stock No.:
- 242-5781
- Mfr. Part No.:
- HVW03-O-L
- Manufacturer:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Colour | Orange | |
| Product Type | Hi Vis Vest | |
| Size | L | |
| Closure Type | Velcro | |
| Gender | Unisex | |
| Number of Reflective Bands | 4 | |
| Material | Polyester | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN ISO 2047:2013 + A1:2016 | |
| Series | HVW03 | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Colour Orange | ||
Product Type Hi Vis Vest | ||
Size L | ||
Closure Type Velcro | ||
Gender Unisex | ||
Number of Reflective Bands 4 | ||
Material Polyester | ||
Resistance Features Waterproof | ||
Standards/Approvals EN ISO 2047:2013 + A1:2016 | ||
Series HVW03 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Orbit International Hi-Vis vest has reflective tape has 2 body bands and braces. It also features Velcro front fastening and is 100% polyester.
1 internal patch pocket with Velcro fastening
Fixed and concealed hood with draw cord and bell toggles
Sewn on reflective tape and fully taped seams
Available in Yellow colour
Hi-Visibility range and waterproof fabric
Related links
- Orbit International Orange Hi Vis Vest, L
- Orbit International Orange Velcro Hi Vis Vest Polyester, 2XL
- Orbit International Orange Velcro Hi Vis Vest Polyester, S
- Orbit International Orange Velcro Hi Vis Vest Polyester, 3XL
- Orbit International Orange Velcro Hi Vis Vest Polyester, XL
- Orbit International Orange Velcro Hi Vis Vest Polyester, M
- Orbit International Orange Velcro Hi Vis Vest Polyester, M
- Orbit International Yellow Velcro Hi Vis Vest Polyester, L

