Ralawise Orange, Black Hook & Loop Hi Vis Vest 100% Polyester, S
- RS Stock No.:
- 271-2331
- Mfr. Part No.:
- HVW801ORBLK-S
- Manufacturer:
- Ralawise
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 271-2331
- Mfr. Part No.:
- HVW801ORBLK-S
- Manufacturer:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Hi Vis Vest | |
| Colour | Orange, Black | |
| Size | S | |
| Closure Type | Hook & Loop | |
| Gender | Unisex | |
| Material | 100% Polyester | |
| Standards/Approvals | EN ISO 20471:2013 | |
| Series | HVW801 | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Hi Vis Vest | ||
Colour Orange, Black | ||
Size S | ||
Closure Type Hook & Loop | ||
Gender Unisex | ||
Material 100% Polyester | ||
Standards/Approvals EN ISO 20471:2013 | ||
Series HVW801 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
