Coverguard Black, Yellow, Green, White Zipper Hi Vis Vest Polyurethane Coated, Polyester, S
- RS Stock No.:
- 281-6751
- Mfr. Part No.:
- 5YOR17000S
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€62.78
(exc. VAT)
€77.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.78 |
*price indicative
- RS Stock No.:
- 281-6751
- Mfr. Part No.:
- 5YOR17000S
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Hi Vis Vest | |
| Colour | Black, Yellow, Green, White | |
| Size | S | |
| Closure Type | Zipper | |
| Gender | Unisex | |
| Material | Polyurethane Coated, Polyester | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Hi Vis Vest | ||
Colour Black, Yellow, Green, White | ||
Size S | ||
Closure Type Zipper | ||
Gender Unisex | ||
Material Polyurethane Coated, Polyester | ||
Resistance Features Hi-Vis | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard YORU Bodywarmer has elasticated bias on armholes and bottom and has High collar, Central zip.
Retro-reflective bands
Robust
Waterproof fabric
Antifouling yokes
Segmented bands
Related links
- Coverguard White Yellow 100% Polyester, 2XL
- Coverguard Black White 100% Polyester, 3XL
- Coverguard White Black 100% Polyester, L
- Coverguard White Black 100% Polyester, M
- Coverguard Green White 100% Polyester, XL
- Portwest Yellow Zip Hi Vis Vest Stain Resistant Finish 100% Polyester XL
- Mascot Workwear Green Yellow M
- Supertouch Navy S
