Siemens 3SE5 Safety Hinge Switch 1 NO/2 NC

Subtotal (1 unit)*

€48.61

(exc. VAT)

€59.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.61

*price indicative

RS Stock No.:
691-8200
Mfr. Part No.:
3SE5232-0LU21
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Hinge Switch

Series

3SE5

Housing Material

Plastic

Contact Configuration

1 NO/2 NC

Number of Cable Entries

1

Terminal Type

Screw

Cable Entry Size

M20 x 1.5

IP Rating

IP65

Contact Current

10A

Shaft Length

19.8mm

Minimum Operating Temperature

-25°C

Contact AC Voltage

400V ac

Trigger Angle Range

10 °

Maximum Operating Temperature

85°C

Length

92mm

Width

31mm

Standards/Approvals

No

Mechanical Life

1000000Operations

COO (Country of Origin):
DE

3SE5 Hinge Switch


The SIRIUS 3SE5 Series hinge switch is designed for monitoring hinged doors and flaps. These mechanical position switches offer excellent protection from tampering thanks to the fixed, positive pivoting point connection between switch and door hinge. They have a standard enclosure according to EN 50047 and EN 50041 and a very small operating angle. Simultaneous shut down and signalling is provided in addition by the snap-action contacts.

For the mechanical monitoring of protective doors or flaps

Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061

Snap on contacts

Simple, fast wiring offers approx 20 to 25% reduction in connection time

Cable entry M20 x 1.5

Actuator head can be rotated in 22.5° increments

Hinge Switch


Note

Actuators are supplied, accessories are for spares.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy