RS PRO Stainless Steel Concealed with a Removable Pin Pin, 90 mm x 27.5 mm x 27.5 mm
- RS Stock No.:
- 335-155
- Manufacturer:
- RS PRO
Subtotal (1 pack of 2 units)*
€93.89
(exc. VAT)
€115.48
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €93.89 | €46.945 |
*price indicative
- RS Stock No.:
- 335-155
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Concealed | |
| Length | 90mm | |
| Width | 27.5 mm | |
| Thickness | 27.5mm | |
| Pin Style | Removable Pin | |
| Fixing Hole Size | 5.2 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hinge | ||
Material Stainless Steel | ||
Hinge Type Concealed | ||
Length 90mm | ||
Width 27.5 mm | ||
Thickness 27.5mm | ||
Pin Style Removable Pin | ||
Fixing Hole Size 5.2 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS Pro Stainless steel hinges are designed for industrial enclosures and cabinets, offering durability and convenience. The removable pin ensures quick and hassle-free door removal for improved maintenance access. They can be mounted effortlessly using metric bolts or rivets, while the pin, secured with a circlip, enhances reliability and functionality.
Grey colour
Strong and durable
120 degree opening angle
Related links
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 90 mm x 33.5 mm x 33.5 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 90 mm x 24 mm x 24 mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 901 mm x 27.5 mm x 800mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 501 mm x 27.5 mm x 800mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 901 mm x 27.5 mm x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 31 mm x 27.5 mm x 800mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 701 mm x 27.5 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power 901 mm x 27.5 mm x 300mm
