Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lift Off with a Lift Off Pin, Right-Handed, Through
- RS Stock No.:
- 830-473
- Mfr. Part No.:
- 425961
- Manufacturer:
- Elesa
Image representative of range
Subtotal (1 pack of 10 units)*
€128.15
(exc. VAT)
€157.62
(inc. VAT)
New product - Preorder today
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €128.15 | €12.815 |
*price indicative
- RS Stock No.:
- 830-473
- Mfr. Part No.:
- 425961
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Hinge | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Hinge Type | Lift Off | |
| Length | 60mm | |
| Closing Type | Free Swinging | |
| Handed | Right | |
| Width | 60mm | |
| Thickness | 15mm | |
| Fixing Method | Through Hole | |
| Pin Style | Lift Off | |
| Fixing Hole Size | 6.5 mm | |
| Finish | Matt | |
| Corners | Rounded | |
| Holes per Leaf | 2 | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Hinge | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Hinge Type Lift Off | ||
Length 60mm | ||
Closing Type Free Swinging | ||
Handed Right | ||
Width 60mm | ||
Thickness 15mm | ||
Fixing Method Through Hole | ||
Pin Style Lift Off | ||
Fixing Hole Size 6.5 mm | ||
Finish Matt | ||
Corners Rounded | ||
Holes per Leaf 2 | ||
Standards/Approvals RoHS | ||
Pin Diameter 8mm | ||
- COO (Country of Origin):
- IT
The Elesa Lift off hinge is manufactured from glass Fibre reinforced polyamide based SUPER technopolymer, providing exceptional strength and durability for industrial applications. Its design allows easy removal of doors or panels while ensuring reliable performance during repeated use.
Ensures high strength and durability
Black colour provides consistent industrial appearance
Matte finish improves surface durability
Enables easy removal of doors and panels
Related links
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lift Off with a Lift Off Pin Through
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lift Off with a Lift Off Pin Through
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Leaf with a Polymer Pin Pin
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Spring with a Polymer Pin Pin
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Leaf with a 303 Stainless Steel Pin Pin,
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Free Swing with a 303 Stainless Steel Pin Pin, Lh or
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Leaf with a 303 Stainless Steel Pin Pin, Lh or
- Elesa Matt RAL 3000 28mm Width, 196
