Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin, Screw Fixing, 2.04 m x 25mm x 800 μm
- RS Stock No.:
- 183-4131
- Mfr. Part No.:
- 4214196
- Manufacturer:
- Pinet
Subtotal (1 unit)*
€57.67
(exc. VAT)
€70.93
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.67 |
*price indicative
- RS Stock No.:
- 183-4131
- Mfr. Part No.:
- 4214196
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Piano Hinge | |
| Material | 304 Stainless Steel | |
| Hinge Type | Piano Style | |
| Closing Type | Free Swinging | |
| Length | 2.04m | |
| Width | 25mm | |
| Thickness | 800μm | |
| Fixing Method | Screw | |
| Pin Style | Knuckle | |
| Finish | Raw | |
| Standards/Approvals | No | |
| Pin Diameter | 2mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Piano Hinge | ||
Material 304 Stainless Steel | ||
Hinge Type Piano Style | ||
Closing Type Free Swinging | ||
Length 2.04m | ||
Width 25mm | ||
Thickness 800μm | ||
Fixing Method Screw | ||
Pin Style Knuckle | ||
Finish Raw | ||
Standards/Approvals No | ||
Pin Diameter 2mm | ||
- COO (Country of Origin):
- FR
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening.
Manufactured from a highly durable 304 stainless steel
270° opening angle
Easy to align and mount
Stronger than butt hinges
Supports full length of the door Continous Piano Hinges
Related links
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin 2.04 m x 40mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin 2.04 m x 30mm x 1 mm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin, 2.04 m x 20mm x 800 μm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin, 2.04 m x 44mm x 2 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin 2.04 m x 35mm x 1 mm
- Pinet Raw Steel Piano with a Knuckle Pin, 2.04 m x 25mm x 800 μm
- Pinet Raw 304 Stainless Steel Continuous with a Knuckle Pin, 2.04 m x 40mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin, 2 m x 30mm x 1.5 mm
