Southco Black Powder Coated Aluminium Friction with a Fixed Pin, Screw Fixing, 38 mm x 40mm x 3 mm
- RS Stock No.:
- 192-5485
- Mfr. Part No.:
- E6-10-216-50
- Manufacturer:
- Southco
Subtotal (1 unit)*
€42.36
(exc. VAT)
€52.10
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.36 |
*price indicative
- RS Stock No.:
- 192-5485
- Mfr. Part No.:
- E6-10-216-50
- Manufacturer:
- Southco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Southco | |
| Product Type | Friction Hinge | |
| Material | Aluminium | |
| Hinge Type | Friction | |
| Closing Type | Free Swinging | |
| Length | 38mm | |
| Width | 40mm | |
| Thickness | 3mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Black Powder Coated | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Southco | ||
Product Type Friction Hinge | ||
Material Aluminium | ||
Hinge Type Friction | ||
Closing Type Free Swinging | ||
Length 38mm | ||
Width 40mm | ||
Thickness 3mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Black Powder Coated | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Holds in every position
No adjustment required
Long cycle life
Related links
- Southco Black Powder Coated Aluminium Torque with a Fixed Pin 80.3 mm x 69.7mm x 4.5 mm
- Southco Black Powder Coated Zinc Alloy Friction with a Fixed Pin 50.8 mm x 57.2mm x 4.5 mm
- Southco Black Powder Coated Zinc Concealed with a Removable Pin Pin 63.8 mm x 32.5mm x 17.5 mm
- Southco Black Powder Coated Nylon Barrel with a Lift Off Pin 58 mm x 21.5mm x 14.3 mm
- Southco Aluminium Torque 80.3 mm x 69.7mm x 4.5 mm
- Southco Anodised Aluminium Black Paint 38 mm x 40mm x 10 mm
- Southco Chrome Plated Black Powder Coated Polished Bright Chrome Zinc Barrel with
- Southco Polished Bright Chrome Satin Chrome Black Powder Coated Zinc Barrel with
