Elesa Matt Polyoxymethylene Friction, Screw Fixing, 43 mm x 36.5mm x 14 mm
- RS Stock No.:
- 268-7736
- Mfr. Part No.:
- 427512
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€107.76
(exc. VAT)
€132.54
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €107.76 | €10.776 |
| 5 - 9 | €102.36 | €10.236 |
| 10 - 29 | €96.98 | €9.698 |
| 30 + | €90.54 | €9.054 |
*price indicative
- RS Stock No.:
- 268-7736
- Mfr. Part No.:
- 427512
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Polyoxymethylene | |
| Product Type | Friction Hinge | |
| Hinge Type | Friction | |
| Length | 43mm | |
| Closing Type | Self-Closing | |
| Width | 36.5mm | |
| Thickness | 14mm | |
| Fixing Method | Screw | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Polyoxymethylene | ||
Product Type Friction Hinge | ||
Hinge Type Friction | ||
Length 43mm | ||
Closing Type Self-Closing | ||
Width 36.5mm | ||
Thickness 14mm | ||
Fixing Method Screw | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
Pin Diameter 4.5mm | ||
- COO (Country of Origin):
- IT
The Elesa 427512 CFU series are hinges with adjustable friction. These CFU hinge are used to adjust the resistant torque of the door on which it is assembled, facilitating the door clamping in the various positions of opening, partial opening and closing
Cylindrical head screws
Resistant torque has value of 1.4 and 4 Nm
Related links
- Elesa Matt Polyoxymethylene Friction 63.5 mm x 56.5mm x 21 mm
- Elesa Matt Polyoxymethylene Butt 50 mm x 45mm x 14 mm
- Southco Acetal Copolymer Friction with a Fixed Pin 42.9 mm x 36.5mm x 12.7 mm
- Southco Natural Stainless Steel Screw Fixing, 42.9 mm x 36.5mm x 12.7 mm
- Pinet Polished Stainless Steel Butt 38 mm x 36.5mm x 2 mm
- RS PRO Black Acetal POM Friction with a Fixed Pin Screw Fixing, 43 mm x 37mm x 6 mm
- Elesa Matt Zinc Alloy Friction 50 mm x 50mm x 15.5 mm
- Elesa Matt Zinc Alloy Friction 60 mm x 60mm x 18.5 mm
