Pinet Steel Steel Butt, Rivet Fixing, 60 mm x 60mm x 2 mm

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€34.59

(exc. VAT)

€42.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 18 November 2026
  • Plus 40 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€34.59€17.295-
5 - 9€32.20€16.106%
10 - 29€30.47€15.23511%
30 +€28.47€14.23517%

*price indicative

RS Stock No.:
270-2685
Mfr. Part No.:
50-1-3918
Manufacturer:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

Steel

Product Type

Butt Hinge

Hinge Type

Butt

Closing Type

Free Swinging

Length

60mm

Width

60mm

Thickness

2mm

Fixing Method

Rivet

Finish

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Small Steel & Stainless Steel


Small, standard hinges, known as "American Type"

Available in steel and grade 304 stainless steel

Note

Dimension D is the pin diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy