Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin, Screw Fixing, 56 mm x 45mm x 5 mm
- RS Stock No.:
- 277-6844
- Mfr. Part No.:
- 3842543325
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 2 units)*
€53.20
(exc. VAT)
€65.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.20 | €26.60 |
*price indicative
- RS Stock No.:
- 277-6844
- Mfr. Part No.:
- 3842543325
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Hinge | |
| Material | Die Cast Aluminium | |
| Hinge Type | Flag | |
| Length | 56mm | |
| Thickness | 5mm | |
| Fixing Method | Screw | |
| Pin Style | Lift Off | |
| Holes per Leaf | 2 | |
| Corners | Square | |
| Standards/Approvals | No | |
| Pin Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Hinge | ||
Material Die Cast Aluminium | ||
Hinge Type Flag | ||
Length 56mm | ||
Thickness 5mm | ||
Fixing Method Screw | ||
Pin Style Lift Off | ||
Holes per Leaf 2 | ||
Corners Square | ||
Standards/Approvals No | ||
Pin Diameter 5mm | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth LIFTOFF Left Hinge allows the door to swing open in the left direction. The version design LINE with special silver paint RAL 9006 for an especially high quality design.
ESD capable
Compact design
Removable hinge
Related links
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 56 mm x 45 mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag 56 mm x 45 mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag 40 mm x 45 mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 40 mm x 45 mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 80 mm x 45 mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 74 mm x 45 mm x 5 mm
- Bosch Rexroth Die Cast Zinc Connector Bracket & Joint Mounting Bracket 17 mm OD 45 x 45 mm
- Bosch Rexroth Die Cast Aluminium, Aluminium 45 x 45 mm Strut Profile
