Bosch Rexroth Die Cast Zinc Flag, Bolt-On Fixing, 106 mm x 106mm x 18 mm
- RS Stock No.:
- 279-7696
- Mfr. Part No.:
- 3842555574
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 2 units)*
€50.53
(exc. VAT)
€62.15
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.53 | €25.265 |
*price indicative
- RS Stock No.:
- 279-7696
- Mfr. Part No.:
- 3842555574
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Flag Hinge | |
| Material | Die Cast Zinc | |
| Hinge Type | Flag | |
| Length | 106mm | |
| Closing Type | Free Swinging | |
| Width | 106mm | |
| Thickness | 18mm | |
| Fixing Method | Bolt-On | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Flag Hinge | ||
Material Die Cast Zinc | ||
Hinge Type Flag | ||
Length 106mm | ||
Closing Type Free Swinging | ||
Width 106mm | ||
Thickness 18mm | ||
Fixing Method Bolt-On | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth hinge is for constructing large and heavy doors.
Hinge material diecast zinc
Related links
- Bosch Rexroth Die Cast Zinc Flag 106 mm x 106mm x 18 mm
- Bosch Rexroth Die Cast Aluminium Flag 85 mm x 102mm x 10 mm
- Bosch Rexroth Die Cast Aluminium Flag 40 mm x 45mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag 56 mm x 45mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 40 mm x 45mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 74 mm x 45mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 80 mm x 45mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 56 mm x 45mm x 5 mm
