Savigny Stainless Steel Round with a Fixed Pin, 30 mm x 80mm x 1.5 mm
- RS Stock No.:
- 288-3273
- Mfr. Part No.:
- 40408 IB
- Manufacturer:
- Savigny
Get a bulk buy discount
Add 5 more to save €2.85
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.93
(exc. VAT)
€13.44
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €10.93 | €5.465 | - |
| 5 - 9 | €10.36 | €5.18 | €2.85 |
| 10 - 29 | €9.82 | €4.91 | €11.10 |
| 30 + | €9.20 | €4.60 | €51.90 |
*price indicative
- RS Stock No.:
- 288-3273
- Mfr. Part No.:
- 40408 IB
- Manufacturer:
- Savigny
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Savigny | |
| Product Type | Butt Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Round | |
| Closing Type | Free Swinging | |
| Length | 30mm | |
| Width | 80mm | |
| Thickness | 1.5mm | |
| Pin Style | Fixed | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Savigny | ||
Product Type Butt Hinge | ||
Material Stainless Steel | ||
Hinge Type Round | ||
Closing Type Free Swinging | ||
Length 30mm | ||
Width 80mm | ||
Thickness 1.5mm | ||
Pin Style Fixed | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Light Duty Round End
For light duty applications where a lid needs to be restricted to 90° opening.
Related links
- Savigny Stainless Steel 30 mm 19.5mm 6.5 mm
- Savigny Stainless Steel Strap with a Fixed Pin, 40 mm x 130mm x 2 mm
- Savigny Stainless Steel Butt with a Fixed Pin 40 mm x 24mm x 2 mm
- Savigny Stainless Steel Lockable 82 mm 32mm 20 mm
- Savigny Stainless Steel Lockable Spring Loaded 91 mm 27mm 16.5 mm
- Savigny Stainless Steel Spring Loaded Cam Catch 43 mm 38mm 15 mm
- Savigny Stainless Steel Spring Loaded 33.5 mm 18mm 8 mm
- Savigny Stainless Steel Spring Loaded 86 mm 40mm 22 mm
