Pinet Nickel Plated Steel Butt with a Lift Off Pin, Screw Fixing, 30 mm x 40mm x 1.2 mm
- RS Stock No.:
- 293-7803
- Mfr. Part No.:
- 14-7-3391
- Manufacturer:
- Pinet
Get a bulk buy discount
Add 5 more to save €7.45
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€30.58
(exc. VAT)
€37.61
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €30.58 | €6.116 | - |
| 5 - 9 | €29.09 | €5.818 | €7.45 |
| 10 - 29 | €27.52 | €5.504 | €30.60 |
| 30 + | €25.69 | €5.138 | €146.70 |
*price indicative
- RS Stock No.:
- 293-7803
- Mfr. Part No.:
- 14-7-3391
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Butt Hinge | |
| Material | Steel | |
| Hinge Type | Butt | |
| Length | 30mm | |
| Closing Type | Free Swinging | |
| Width | 40mm | |
| Thickness | 1.2mm | |
| Fixing Method | Screw | |
| Pin Style | Lift Off | |
| Finish | Nickel Plated | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Butt Hinge | ||
Material Steel | ||
Hinge Type Butt | ||
Length 30mm | ||
Closing Type Free Swinging | ||
Width 40mm | ||
Thickness 1.2mm | ||
Fixing Method Screw | ||
Pin Style Lift Off | ||
Finish Nickel Plated | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Concealed Nickel Plated Steel Hinge
Drilled lift off hinge
All hinges come with separate plugs to conceal fixings
Small has 4 holes, large has 6 holes
Nickel plated steel
Material thickness 1.2mm
C'sk fixing holes
Related links
- Pinet Nickel Steel Concealed with a Barrel Pin 30 mm x 40mm x 1.2 mm
- Pinet Nickel Plated Steel Butt with a Lift Off Pin 50 mm x 30mm x 1.2 mm
- Pinet Nickel Plated Steel Concealed with a Barrel Pin 50 mm x 30mm x 1.2 mm
- Pinet Zinc Plated Steel Butt with a Barrel Pin 50 mm x 40mm x 1.2 mm
- Pinet Steel Stainless Steel Butt with a Barrel Pin 50 mm x 40mm x 1.2 mm
- Pinet Raw Stainless Steel Butt with a Barrel Pin 50 mm x 40mm x 1.2 mm
- Pinet Zinc Plated Steel Butt with a Barrel Pin, 50 mm x 40mm x 1.2 mm
- Pinet Zinc Plated Nickel Plated Steel Butt, 40 mm x 40mm x 2 mm
