Pinet Steel Stainless Steel Piano with a Barrel Pin, 1.02 m x 25mm x 1 mm
- RS Stock No.:
- 328-9666
- Manufacturer:
- Pinet
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€83.05
(exc. VAT)
€102.15
(inc. VAT)
In Stock
- 302 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €83.05 | €41.525 | - |
| 5 - 9 | €78.90 | €39.45 | 4% |
| 10 - 29 | €74.74 | €37.37 | 10% |
| 30 + | €69.85 | €34.925 | 15% |
*price indicative
- RS Stock No.:
- 328-9666
- Manufacturer:
- Pinet
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Piano Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Piano | |
| Length | 1.02m | |
| Closing Type | Free Swinging | |
| Width | 25mm | |
| Thickness | 1mm | |
| Pin Style | Barrel | |
| Finish | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Piano Hinge | ||
Material Stainless Steel | ||
Hinge Type Piano | ||
Length 1.02m | ||
Closing Type Free Swinging | ||
Width 25mm | ||
Thickness 1mm | ||
Pin Style Barrel | ||
Finish Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Continuous Piano Hinge Rolled Knuckle
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.
Features and Benefits:
• 270° opening angle ;• Easy to align and mount ;• Stronger than butt hinges ;• Supports full length of the door
Typical application:
• General Purpose Home applications ;• Yachts ;• Boats;• Motorhomes
Note
The most popular sizes of Continuous Piano hinges are:
• 1020mm x 40mm x 1.5mm - 347-8614
• 1020mm x 60mm x 2mm - 347-8636
• 1020mm x 40mm x 1.2mm - 473-2155
• 1020mm x 30mm x 1mm - 347-8591
• 1020mm x 20mm x 0.8mm - 328-9644
• 1000mm x 80mm x 3mm - 347-8585
• 1000mm x 50mm x 1.5mm - 328-9802
• 1000mm x 50mm x 1.2mm - 473-2161
• 1020mm x 20mm x 0.8mm - 347-8074
• 1020mm x 40mm x 1.5mm - 347-8614
• 1020mm x 60mm x 2mm - 347-8636
• 1020mm x 40mm x 1.2mm - 473-2155
• 1020mm x 30mm x 1mm - 347-8591
• 1020mm x 20mm x 0.8mm - 328-9644
• 1000mm x 80mm x 3mm - 347-8585
• 1000mm x 50mm x 1.5mm - 328-9802
• 1000mm x 50mm x 1.2mm - 473-2161
• 1020mm x 20mm x 0.8mm - 347-8074
Related links
- Pinet Steel Stainless Steel Piano with a Barrel Pin, 1.02 m x 25mm x 800 μm
- Pinet Steel Stainless Steel Piano with a Barrel Pin, 1.02 m x 20mm x 800 μm
- Pinet Steel Stainless Steel Piano with a Barrel Pin, 1.02 m x 30mm x 800 μm
- Pinet Steel Stainless Steel Piano with a Knuckle Pin, 1.02 m x 40mm x 1.2 mm
- Pinet Steel Stainless Steel Piano with a Knuckle Pin, 1.02 m x 40mm x 1.5 mm
- Pinet Steel Steel Piano with a Knuckle Pin 1.02 m x 25mm x 800 μm
- Pinet Stainless Steel Piano with a Knuckle Pin, 1.02 m x 30mm x 1 mm
- Pinet Steel Steel Piano with a Removable Pin Pin, 1.02 m x 20mm x 800 μm
