Southco Bright Chrome, Black Powder Coated, Satin Chrome, Chrome Plated, Polished, Zinc Plated Zinc Barrel with a Lift
- RS Stock No.:
- 340-2061
- Mfr. Part No.:
- 96-10-572
- Manufacturer:
- Southco
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€53.46
(exc. VAT)
€65.76
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €53.46 | €26.73 | - |
| 5 - 9 | €50.80 | €25.40 | 4% |
| 10 - 29 | €48.11 | €24.055 | 10% |
| 30 + | €44.92 | €22.46 | 15% |
*price indicative
- RS Stock No.:
- 340-2061
- Mfr. Part No.:
- 96-10-572
- Manufacturer:
- Southco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Southco | |
| Product Type | Barrel Hinge | |
| Material | Zinc | |
| Hinge Type | Barrel | |
| Length | 62.5mm | |
| Closing Type | Free Swinging | |
| Width | 17.5mm | |
| Thickness | 15mm | |
| Fixing Method | Screw | |
| Pin Style | Lift Off | |
| Finish | Bright Chrome, Black Powder Coated, Satin Chrome, Chrome Plated, Polished, Zinc Plated | |
| Standards/Approvals | No | |
| Pin Diameter | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Southco | ||
Product Type Barrel Hinge | ||
Material Zinc | ||
Hinge Type Barrel | ||
Length 62.5mm | ||
Closing Type Free Swinging | ||
Width 17.5mm | ||
Thickness 15mm | ||
Fixing Method Screw | ||
Pin Style Lift Off | ||
Finish Bright Chrome, Black Powder Coated, Satin Chrome, Chrome Plated, Polished, Zinc Plated | ||
Standards/Approvals No | ||
Pin Diameter 6.35mm | ||
- COO (Country of Origin):
- GB
Adjustable Compression Lift-Off Hinges
Black powder coated
Die cast zinc
Fast adjustment for selecting gasket compression
Front & concealed mounting options
Doors can be easily lifted off
Related links
- Southco Chrome Plated Black Powder Coated Polished Powder Coated Nylon
- Southco Powder Coated Zinc Plated Chrome Plated Satin Chrome, Black Powder Coated
- Southco Satin Chrome Polished Zinc Plated Powder Coated Nylon
- Southco Polished Bright Chrome Satin Chrome Black Powder Coated Zinc Barrel with
- Southco Bright Chrome Polished Zinc Plated, Chrome Satin Nylon Barrel with a Lift Off
- Southco Chrome Plated Black Powder Coated Polished Bright Chrome Zinc Barrel with
- Southco Bright Chrome Plated Zinc Plated Chrome Plated Chrome Zinc Butt with
- Southco Chrome Plated Nylon Black Black Powder Coated, Zinc Chrome Zinc Butt with a
