RS PRO Zinc Plated Steel Butt with a Fixed Pin, Screw Fixing, 100 mm x 71mm x 1.75 mm
- RS Stock No.:
- 436-5086
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €1.55
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.43
(exc. VAT)
€7.91
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
- Plus 242 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €6.43 | €3.215 | - |
| 5 - 9 | €6.12 | €3.06 | €1.55 |
| 10 - 29 | €5.80 | €2.90 | €6.30 |
| 30 + | €5.40 | €2.70 | €30.90 |
*price indicative
- RS Stock No.:
- 436-5086
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 100mm | |
| Width | 71mm | |
| Thickness | 1.75mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Fixing Hole Size | 8 mm | |
| Finish | Zinc Plated | |
| Holes per Leaf | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 100mm | ||
Width 71mm | ||
Thickness 1.75mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Fixing Hole Size 8 mm | ||
Finish Zinc Plated | ||
Holes per Leaf 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Steel Butt Hinge Screw, 100 mm x 71 mm x 1.75 mm
Need a reliable and easy way to install a door? Simply fasten one side of this RS PRO steel butt hinge screw to your door frame and the other to your door using screws. It will offer you free-swinging, smooth movement when opening a door at wide angles.
The hinge's steel material makes it impact-resistant and highly durable, giving you long-lasting reliability. It's also resistant to abrasion and rust-proof, so you won't need to replace it often.
You can use this hinge screw to mount external and internal doors in buildings, as well as for window installations. Its fixed-pin construction makes it difficult to disassemble, meaning it gives you improved security on entry doors where hinges can be tampered with from the outside.
Features and Benefits
Related links
- RS PRO Steel Butt with a Fixed Pin 100 mm x 71mm x 1.75 mm
- RS PRO Electro Brass Steel Butt with a Fixed Pin 100 mm x 71mm x 1.75 mm
- Steinbach & Vollman Zinc Tee with a Fixed Pin 54 mm x 71mm x 3.5 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 100 mm x 80mm x 3 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 100 mm x 100mm x 2.5 mm
- Pinet Clear Anodised Aluminium Alloy 6082 T5 Butt with a Spring Loaded Pin 100 mm x 82.5mm x 5.5 mm
- RS PRO Zinc Plated Steel Butt with a Fixed Pin 75 mm x 49mm x 1.4 mm
- RS PRO Stainless Steel Piano with a Fixed Pin 100 mm x 100mm x 2 mm
