RS PRO Electro Brass Steel Butt with a Fixed Pin, Screw Fixing, 75 mm x 49mm x 1.4 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€3.98

(exc. VAT)

€4.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€3.98€1.99
5 - 9€3.78€1.89
10 - 29€3.59€1.795
30 +€3.34€1.67

*price indicative

RS Stock No.:
436-5092
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Steel

Product Type

Butt Hinge

Hinge Type

Butt

Length

75mm

Closing Type

Free Swinging

Width

49mm

Thickness

1.4mm

Fixing Method

Screw

Pin Style

Fixed

Fixing Hole Size

7 mm

Finish

Electro Brass

Holes per Leaf

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN

1838 Light Steel Butt Hinge


Suitable for most doors and windows

Cranked knuckle, fixed pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy