Savigny Steel Strap Hinge, 85mm x 20mm x 1.5mm
- RS Stock No.:
- 437-0066
- Mfr. Part No.:
- 40406 ZB
- Manufacturer:
- Savigny
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 6
€10.92
(exc. VAT)
€13.43
(inc. VAT)
- RS Stock No.:
- 437-0066
- Mfr. Part No.:
- 40406 ZB
- Manufacturer:
- Savigny
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Savigny | |
| Material | Steel | |
| Hinge Type | Strap Hinge | |
| Closing Type | Free Swinging | |
| Length | 85mm | |
| Width | 20mm | |
| Thickness | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Savigny | ||
Material Steel | ||
Hinge Type Strap Hinge | ||
Closing Type Free Swinging | ||
Length 85mm | ||
Width 20mm | ||
Thickness 1.5mm | ||
- COO (Country of Origin):
- FR
Small Strap Hinge
Available in 2 different configerations
Undrilled plain steel
Five hole fixing, Zn bichromated finish
Undrilled plain steel
Five hole fixing, Zn bichromated finish

Small Strap Hinge
Available in 2 different configurations
Undrilled plain steel
Five hole fixing, Zn bichromated finish
Version with 5 holes 4.2mm (picture 2)
Undrilled plain steel
Five hole fixing, Zn bichromated finish
Version with 5 holes 4.2mm (picture 2)
