Savigny White Zinc Coated Steel Flat, 85 mm x 20mm x 1.5 mm
- RS Stock No.:
- 245-7046
- Mfr. Part No.:
- 40406 ZI
- Manufacturer:
- Savigny
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 6 units)*
€11.03
(exc. VAT)
€13.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €11.03 | €1.838 |
| 5 - 9 | €10.47 | €1.745 |
| 10 - 29 | €9.92 | €1.653 |
| 30 + | €9.26 | €1.543 |
*price indicative
- RS Stock No.:
- 245-7046
- Mfr. Part No.:
- 40406 ZI
- Manufacturer:
- Savigny
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Savigny | |
| Material | Steel | |
| Product Type | Hinge | |
| Hinge Type | Flat | |
| Closing Type | Free Swinging | |
| Length | 85mm | |
| Width | 20mm | |
| Thickness | 1.5mm | |
| Fixing Hole Size | 4.2 mm | |
| Finish | White Zinc Coated | |
| Holes per Leaf | 5 | |
| Corners | Rounded | |
| Standards/Approvals | No | |
| Pin Diameter | 3mm | |
| Select all | ||
|---|---|---|
Brand Savigny | ||
Material Steel | ||
Product Type Hinge | ||
Hinge Type Flat | ||
Closing Type Free Swinging | ||
Length 85mm | ||
Width 20mm | ||
Thickness 1.5mm | ||
Fixing Hole Size 4.2 mm | ||
Finish White Zinc Coated | ||
Holes per Leaf 5 | ||
Corners Rounded | ||
Standards/Approvals No | ||
Pin Diameter 3mm | ||
- COO (Country of Origin):
- FR
The Savigny Hinge has the shaft is riveted at both ends
Hole diameter 4.2 mm
No of holes 5
Related links
- Savigny White Zinc Coated Steel Butt 75 mm x 90mm x 3 mm
- Savigny Steel Strap with a Fixed Pin, 85 mm x 20mm x 1.5 mm
- Savigny White Zinc Plated Steel Butt 40 mm x 24.4mm x 2 mm
- Savigny Steel Enclosure Accessory 20 mm x 50 mm x 20mm
- Pinet Steel Flat Top with a Fixed Pin 120 mm x 20mm x 9 mm
- Savigny Zinc Plated Steel Free Swing 20 mm x 34mm
- Savigny Zinc Plated Steel Lid Stay, 150mm
- Savigny Zinc Plated Steel Lid Stay, 220mm
