Steinbach & Vollman Steel Butt with a Lift Off Pin, Screw Fixing, 76 mm x 57mm x 12 mm
- RS Stock No.:
- 445-9276
- Manufacturer:
- Steinbach & Vollman
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 445-9276
- Manufacturer:
- Steinbach & Vollman
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinbach & Vollman | |
| Material | Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 76mm | |
| Width | 57mm | |
| Thickness | 12mm | |
| Fixing Method | Screw | |
| Pin Style | Lift Off | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Steinbach & Vollman | ||
Material Steel | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 76mm | ||
Width 57mm | ||
Thickness 12mm | ||
Fixing Method Screw | ||
Pin Style Lift Off | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Nylon Coated Steel Concealed Lift-Off Hinge
Heavy duty lift-off hinge suitable for use on metal or wooden doors
Manufactured from zinc plated and passivated steel, nylon coated
Nylon snap-on covers conceal fixing screws
Available in black and white versions
Surface mounting for simple installation - no rebating of the door or frame required
Maximum load rating 40kg per pair
Alternative fixing holes for countersunk screws or bolts, dome/cheese head screws or bolts or rivets
Related links
- Steinbach & Vollman Steel Butt Hinge with a Lift-off Pin 76mm x 57mm x 12mm
- Southco Black Butt with a Fixed Pin 52 mm x 57mm x 10.4 mm
- RS PRO Acetal Polymer Friction with a Fixed Pin 65 mm x 57mm x 5.2 mm
- Southco Black with a Fixed Pin 52 mm x 57mm x 10.4 mm
- RS PRO Black POM Friction with a Polymer Pin Pin 65 mm x 57mm x 5.2 mm
- Steinbach & Vollman Polycarbonate Butt with a Fixed Pin 40 mm x 40mm x 5 mm
- Steinbach & Vollman Steel Concealed with a Fixed Pin 67 mm x 15mm x 15 mm
- Steinbach & Vollman Zinc Tee with a Fixed Pin 127 mm x 213mm x 10.5 mm
