Savigny Steel Butt with a Fixed Pin, Screw Fixing, 40 mm x 24mm x 2 mm
- RS Stock No.:
- 448-1475
- Mfr. Part No.:
- 40420 ABR
- Manufacturer:
- Savigny
Get a bulk buy discount
Add 5 more to save €3.95
View bulk pricing optionsSubtotal (1 pack of 6 units)*
€15.68
(exc. VAT)
€19.29
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €15.68 | €2.613 | - |
| 5 - 9 | €14.89 | €2.482 | €3.95 |
| 10 - 29 | €14.12 | €2.353 | €15.60 |
| 30 + | €13.20 | €2.20 | €74.40 |
*price indicative
- RS Stock No.:
- 448-1475
- Mfr. Part No.:
- 40420 ABR
- Manufacturer:
- Savigny
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Savigny | |
| Product Type | Butt Hinge | |
| Material | Steel | |
| Hinge Type | Butt | |
| Length | 40mm | |
| Closing Type | Free Swinging | |
| Width | 24mm | |
| Thickness | 2mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Savigny | ||
Product Type Butt Hinge | ||
Material Steel | ||
Hinge Type Butt | ||
Length 40mm | ||
Closing Type Free Swinging | ||
Width 24mm | ||
Thickness 2mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Small Steel Hinges
Steel hinges without holes
Related links
- Savigny Stainless Steel Butt with a Fixed Pin 40 mm x 24mm x 2 mm
- Savigny White Zinc Plated Steel Butt 40 mm x 24.4mm x 2 mm
- Savigny Steel Butt with a Fixed Pin 20 mm x 34mm x 1.5 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 40 mm x 40mm x 2 mm
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 40 mm x 40mm x 2 mm
- Pinet Steel Steel Butt 40 mm x 40mm x 2 mm
- Pinet Steel Stainless Steel Butt 40 mm x 40mm x 2 mm
- Pinet Steel Steel Butt with a Removable Pin Pin 62 mm x 44mm x 2 mm
