RS PRO Black Powder Coated Nylon Butt with a Knuckle Pin, Screw Fixing, 30 mm x 30mm x 25 mm
- RS Stock No.:
- 702-7835
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€12.98
(exc. VAT)
€15.97
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €12.98 | €6.49 | - |
| 5 - 9 | €12.34 | €6.17 | 4% |
| 10 - 29 | €11.68 | €5.84 | 10% |
| 30 + | €10.91 | €5.455 | 15% |
*price indicative
- RS Stock No.:
- 702-7835
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Nylon | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 30mm | |
| Width | 30mm | |
| Thickness | 25mm | |
| Fixing Method | Screw | |
| Pin Style | Knuckle | |
| Finish | Black Powder Coated | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Nylon | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 30mm | ||
Width 30mm | ||
Thickness 25mm | ||
Fixing Method Screw | ||
Pin Style Knuckle | ||
Finish Black Powder Coated | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Nylon Butt Hinge Screw, 30 mm x 30 mm x 25 mm
Use this nylon butt hinge from RS PRO to help you install a door or window. Simply mount it to the frame with screws and it will allow the attached window or door to open and close with a free-swinging motion.
The main body of the product is made from a nylon material, which is lightweight but strong enough to resist heavy impact. It has an excellent level of resistance to oil, grease and other chemicals, making it suitable for harsh industrial conditions. The hinge thread is made from brass for durability and corrosion resistance, so it will support frequent use over a long period of time.
You'll find this hinge useful in a variety of domestic, commercial and industrial settings. Use it for external and internal doors in buildings, as well as for windows and cabinets.
Features and Benefits
• Free-swinging closing type
• Screw fixing method
• Butt hinge type
• Length of 30 mm
• Width of 30 mm
• Thickness of 25 mm
• Nylon material
Related links
- RS PRO Black Powder Coated Nylon Butt with a Knuckle Pin 54 mm x 44mm x 30 mm
- Southco Black Powder Coated Nylon Barrel with a Lift Off Pin 58 mm x 21.5mm x 14.3 mm
- RS PRO Matt Fibreglass Reinforced Nylon Butt with a Fixed Pin 30 mm x 30mm x 3 mm
- RS PRO Black Powder Coated Plastic Friction with a Fixed Pin 61.5 mm x 60mm x 13.5 mm
- RS PRO Black Powder Coated Thermoplastic Barrel with a Lift Off Pin 83 mm x 28mm x 22 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 30 mm x 30mm x 7 mm
- Elesa Matt Aluminium Butt with a Fixed Pin 30 mm x 30mm x 7.5 mm
- Pinet Steel Steel Piano with a Knuckle Pin 1.02 m x 30mm x 800 μm
