Pinet Nickel Steel Concealed with a Spring Loaded Pin, Screw Fixing, 44 mm x 104.5mm x 26 mm
- RS Stock No.:
- 917-4276
- Mfr. Part No.:
- 70-1-9003
- Manufacturer:
- Pinet
Get a bulk buy discount
Add 5 more to save €2.45
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
In Stock
- 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €7.56 | €3.78 | - |
| 5 - 9 | €7.07 | €3.535 | €2.45 |
| 10 - 29 | €6.68 | €3.34 | €8.80 |
| 30 + | €6.24 | €3.12 | €39.60 |
*price indicative
- RS Stock No.:
- 917-4276
- Mfr. Part No.:
- 70-1-9003
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Concealed Hinge | |
| Material | Steel | |
| Hinge Type | Concealed | |
| Length | 44mm | |
| Closing Type | Free Swinging | |
| Width | 104.5mm | |
| Thickness | 26mm | |
| Fixing Method | Screw | |
| Pin Style | Spring Loaded | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Concealed Hinge | ||
Material Steel | ||
Hinge Type Concealed | ||
Length 44mm | ||
Closing Type Free Swinging | ||
Width 104.5mm | ||
Thickness 26mm | ||
Fixing Method Screw | ||
Pin Style Spring Loaded | ||
Finish Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
NP Steel Spring Loaded Concealed Hinge
Related links
- Pinet Raw 316 Stainless Steel Concealed with a Spring Loaded Pin 44 mm x 104.5mm x 26 mm
- Pinet Nickel Steel Concealed with a Spring Loaded Pin 52 mm x 118mm x 81 mm
- Pinet Electro Polished 304 Stainless Steel Concealed with a Spring Loaded Pin 52 mm x 118mm x 81 mm
- Pinet Nickel Steel Concealed with a Barrel Pin 30 mm x 40mm x 1.2 mm
- Pinet Matt Black Aluminium Handle 36.5mm Width, 150 mm Length
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin 180 mm x 40mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Spring with a Spring Loaded Pin 180 mm x 40mm x 1.5 mm
- Pinet Zinc Plated Steel Spring with a Spring Loaded Pin 240 mm x 40mm x 1.5 mm
