Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin, Non-Handed-Handed, Screw Fixing, 80 mm x 2 mm
- RS Stock No.:
- 917-4302
- Mfr. Part No.:
- 12-1-3538
- Manufacturer:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.41
(exc. VAT)
€10.34
(inc. VAT)
In Stock
- 99 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 18 November 2026
- Plus 150 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €8.41 | €4.205 |
| 5 - 9 | €7.84 | €3.92 |
| 10 - 29 | €7.44 | €3.72 |
| 30 + | €6.91 | €3.455 |
*price indicative
- RS Stock No.:
- 917-4302
- Mfr. Part No.:
- 12-1-3538
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | 304 Stainless Steel | |
| Product Type | Concealed Hinge | |
| Hinge Type | Concealed | |
| Closing Type | Free Swinging | |
| Handed | Non-Handed | |
| Length | 80mm | |
| Thickness | 2mm | |
| Fixing Method | Screw | |
| Pin Style | Removable Pin | |
| Finish | Raw | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material 304 Stainless Steel | ||
Product Type Concealed Hinge | ||
Hinge Type Concealed | ||
Closing Type Free Swinging | ||
Handed Non-Handed | ||
Length 80mm | ||
Thickness 2mm | ||
Fixing Method Screw | ||
Pin Style Removable Pin | ||
Finish Raw | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Pinet Stainless Steel Concealed Pin Hinges
Related links
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 3 mm
- RS PRO Polished Stainless Steel Stainless Steel Butt with a Fixed Pin Screw Fixing, 60 mm x 60mm x 8
- RS PRO Black Polyamide-GF Butt with a Fixed Pin Screw Fixing, 50 mm x 50mm x 5 mm
- RS PRO Polished Stainless Steel Stainless Steel Butt with a Fixed Pin Screw Fixing, 50 mm x 50mm x 6
- RS PRO Zinc Plated Steel Stud with a Fixed Pin Bolt-On Fixing, 49 mm x 18mm x 16 mm
- Pinet Raw 304 Stainless Steel Butt with a Removable Pin Pin 70 mm x 70mm x 2 mm
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 40 mm x 40mm x 2 mm
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 50 mm x 50mm x 2 mm
