Pinet Zinc Plated Steel Spring, Screw Fixing, 120 mm x 40mm x 1.5 mm
- RS Stock No.:
- 917-4400
- Mfr. Part No.:
- 71-1-3805
- Manufacturer:
- Pinet
Get a bulk buy discount
Add 5 more to save €4.90
View bulk pricing optionsSubtotal (1 unit)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.94 | - |
| 5 - 9 | €18.96 | €4.90 |
| 10 - 29 | €17.94 | €20.00 |
| 30 + | €16.75 | €95.70 |
*price indicative
- RS Stock No.:
- 917-4400
- Mfr. Part No.:
- 71-1-3805
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Spring Hinge | |
| Hinge Type | Spring | |
| Length | 120mm | |
| Closing Type | Spring | |
| Width | 40mm | |
| Thickness | 1.5mm | |
| Fixing Method | Screw | |
| Finish | Zinc Plated | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Spring Hinge | ||
Hinge Type Spring | ||
Length 120mm | ||
Closing Type Spring | ||
Width 40mm | ||
Thickness 1.5mm | ||
Fixing Method Screw | ||
Finish Zinc Plated | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 4mm | ||
- COO (Country of Origin):
- FR
Pinet Zinc Plated Opening Spring Hinges
Opening Spring Hinges
Related links
- Pinet Zinc Plated Steel Spring with a Spring Loaded Pin 240 mm x 40mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Spring 120 mm x 40mm x 1.5 mm
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin 240 mm x 40mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Spring with a Spring Loaded Pin 180 mm x 40mm x 1.5 mm
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin 180 mm x 40mm x 1.5 mm
- Pinet Zinc Plated Steel Spring with a Spring Loaded Pin 180 mm x 2mm, 40 mm x 1.5 mm
- Pinet Raw Steel Spring, 120 mm x 40mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Spring with a Spring Loaded Pin, 180 mm x 40mm x 1.5 mm
