Pinet Raw Steel Continuous with a Knuckle Pin, 2.04 m x 35mm x 1 mm
- RS Stock No.:
- 917-4484
- Mfr. Part No.:
- 40-1-3332
- Manufacturer:
- Pinet
Subtotal (1 unit)*
€15.96
(exc. VAT)
€19.63
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.96 |
*price indicative
- RS Stock No.:
- 917-4484
- Mfr. Part No.:
- 40-1-3332
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Piano Hinge | |
| Hinge Type | Continuous | |
| Closing Type | Free Swinging | |
| Length | 2.04m | |
| Width | 35mm | |
| Thickness | 1mm | |
| Pin Style | Knuckle | |
| Finish | Raw | |
| Standards/Approvals | No | |
| Pin Diameter | 2mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Piano Hinge | ||
Hinge Type Continuous | ||
Closing Type Free Swinging | ||
Length 2.04m | ||
Width 35mm | ||
Thickness 1mm | ||
Pin Style Knuckle | ||
Finish Raw | ||
Standards/Approvals No | ||
Pin Diameter 2mm | ||
- COO (Country of Origin):
- FR
Pinet Piano Style Hinge, Steel
Related links
- Pinet Raw Steel Piano Style with a Knuckle Pin 2.04 m x 35mm x 1 mm
- Pinet Raw Steel Continuous with a Knuckle Pin, 2.04 m x 40mm x 1.5 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin, 2.04 m x 60mm x 2 mm
- Pinet Raw Steel Piano with a Knuckle Pin, 2.04 m x 30mm x 1 mm
- Pinet Raw Steel Piano with a Knuckle Pin, 2.04 m x 25mm x 800 μm
- Pinet Raw Steel Piano Style with a Knuckle Pin, 2.04 m x 40mm x 1.2 mm
- Pinet Raw Steel Piano with a Knuckle Pin, 2.04 m x 20mm x 800 μm
- Pinet Raw Steel Piano Style with a Knuckle Pin, 2.04 m x 70mm x 2 mm
