Pinet Black Polyamide Butt, Screw Fixing, 40 mm x 80mm x 5.2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€17.15

(exc. VAT)

€21.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€17.15€8.575
5 - 9€16.00€8.00
10 - 29€15.14€7.57
30 +€14.14€7.07

*price indicative

RS Stock No.:
917-4510
Mfr. Part No.:
5413569
Manufacturer:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Product Type

Back Flap Hinge

Material

Polyamide

Hinge Type

Butt

Closing Type

Free Swinging

Length

40mm

Width

80mm

Thickness

5.2mm

Fixing Method

Screw

Finish

Black

Holes per Leaf

3

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
FR

Pinet Symmetrical Polyamide Hinges


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy