Pinet Gloss Stainless Steel Butt, Screw Fixing, 60 mm x 30mm x 1.5 mm
- RS Stock No.:
- 917-4560
- Mfr. Part No.:
- 62-1-3625
- Manufacturer:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€15.77
(exc. VAT)
€19.40
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €15.77 | €7.885 |
| 5 - 9 | €14.99 | €7.495 |
| 10 - 29 | €14.16 | €7.08 |
| 30 + | €13.21 | €6.605 |
*price indicative
- RS Stock No.:
- 917-4560
- Mfr. Part No.:
- 62-1-3625
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Butt Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Butt | |
| Length | 60mm | |
| Closing Type | Free Swinging | |
| Width | 30mm | |
| Thickness | 1.5mm | |
| Fixing Method | Screw | |
| Finish | Gloss | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Butt Hinge | ||
Material Stainless Steel | ||
Hinge Type Butt | ||
Length 60mm | ||
Closing Type Free Swinging | ||
Width 30mm | ||
Thickness 1.5mm | ||
Fixing Method Screw | ||
Finish Gloss | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Pinet Small Butt Hinge With Cranked Leaf
Related links
- Pinet Gloss 316 Stainless Steel Butt with a Barrel Pin 66 mm x 22.5mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Butt 30 mm x 30mm x 800 μm
- Pinet Stainless Steel Butt 60 mm x 60mm x 2 mm
- Pinet Nickel Plated Steel Butt with a Lift Off Pin 50 mm x 30mm x 1.2 mm
- Pinet Zinc Plated Steel Butt 60 mm x 60mm x 2 mm
- Pinet Raw Stainless Steel Butt 50 mm x 30mm x 1 mm
- Pinet Steel 316 Stainless Steel Butt 80 mm x 30mm x 3 mm
- Pinet Steel Stainless Steel Butt 40 mm x 40mm x 2 mm
