Siemens Adapter Adapter For Use With HMI HMI
- RS Stock No.:
- 772-309
- Mfr. Part No.:
- 6AV7674-0KA00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€242.40
(exc. VAT)
€298.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €242.40 |
*price indicative
- RS Stock No.:
- 772-309
- Mfr. Part No.:
- 6AV7674-0KA00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With HMI | HMI | |
| Standards/Approvals | ROHS | |
| Hazardous Area Certification | No | |
| Series | 6AV7674 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With HMI HMI | ||
Standards/Approvals ROHS | ||
Hazardous Area Certification No | ||
Series 6AV7674 | ||
- COO (Country of Origin):
- DE
The Siemens Basic Adapter is a dedicated spare part designed for 4 to 3 PRO devices. Finished in RAL 9023, this robust component ensures a secure connection for support ARM systems. Each package includes one pipe adapter along with all necessary mounting hardware for immediate installation.
Supports 4 to 3 PRO devices
Finished in RAL 9023 colour
Includes all mounting hardware
Single pipe adapter supplied
Related links
- Siemens Adapter Adapter For Use With HMI Pro Devices PLC Siemen S7
- Siemens Adapter SINFMICS Series Adapter for Use with G110
- Siemens Adapter for use with PROFINET
- Siemens Adapter For Use With PAC3100 PAC3200
- Siemens Adapter, 3SU1900-0JG10-0AA0
- Siemens Adapter, 3SU1900-0JF10-0AA0
- Siemens Adapter Cable for use with Routing the Round cable into AS-i-housing, 3SU1900-0JB10-0AA0
- Siemens Adapter Kit Sinamics Series Adapter Kit for Use with Motor
