Pro-face Cable Accessory Kit For Use With HMI GP4400 Series, GP4600 Series, GP4200 Series, GP4300 Series, GP4500 Series
- RS Stock No.:
- 144-4985
- Mfr. Part No.:
- PFXZC3CBFX51
- Manufacturer:
- Pro-face
Subtotal (1 unit)*
€87.19
(exc. VAT)
€107.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.19 |
*price indicative
- RS Stock No.:
- 144-4985
- Mfr. Part No.:
- PFXZC3CBFX51
- Manufacturer:
- Pro-face
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-face | |
| Accessory Type | Cable | |
| Product Type | Accessory Kit | |
| For Use With HMI | GP4400 Series, GP4600 Series, GP4200 Series, GP4300 Series, GP4500 Series | |
| For Use With PLC | Mitsubishi Q Series, Mitsubishi A Series, Omron Sysmac Link, Panasonic Fp Series, Siemens S5 Series, Mitsubishi FX series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | RS422/RS485, RS485, RS232C, Ethernet | |
| Series | FX | |
| Select all | ||
|---|---|---|
Brand Pro-face | ||
Accessory Type Cable | ||
Product Type Accessory Kit | ||
For Use With HMI GP4400 Series, GP4600 Series, GP4200 Series, GP4300 Series, GP4500 Series | ||
For Use With PLC Mitsubishi Q Series, Mitsubishi A Series, Omron Sysmac Link, Panasonic Fp Series, Siemens S5 Series, Mitsubishi FX series | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol RS422/RS485, RS485, RS232C, Ethernet | ||
Series FX | ||
FX Series Connection Cables
Mitsubishi PLC FX series connection cables from Schneider Electric Pro-Face. These connection cables are for directly connecting an FX series CPU and are available in either 1 m or 5 m in length.
Schneider Electric Pro-Face
Related links
- Pro-face Cable Accessory Kit For Use With HMI GP4400 Series GP4100 Series GP4300 Series,
- Pro-face Cable Cable For Use With HMI LT4301M Series HMI
- Pro-face Cable Cable For Use With HMI GP4000 PLC Mitsubishi A Series Mitsubishi Q Series, Omron
- Pro-face Cable Cable For Use With HMI GP4000 PLC Mitsubishi Q Series Mitsubishi FX series, Omron
- Pro-face Cable Cable For Use With HMI GP4000
- Pro-face Cable Cable For Use With HMI LT3000
- Pro-face Cable 5m For Use With HMI GP/ST3000
- Pro-face DIN Rail Adapter HMI Enclosure For Use With HMI LT4301M Series HMI
