Better World
Schneider Electric Cable 2.5 m For Use With HMI Harmony HMI GTO PLC CPM1, CVM1, CPM2, CS1, CJ1, Omron CQM1
- RS Stock No.:
- 220-8820
- Mfr. Part No.:
- XBTZ9740
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€83.20
(exc. VAT)
€102.34
(inc. VAT)
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.20 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-8820
- Mfr. Part No.:
- XBTZ9740
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With HMI | Harmony HMI GTO | |
| For Use With PLC | CPM1, CVM1, CPM2, CS1, CJ1, Omron CQM1 | |
| Cable Length | 2.5m | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Series | Harmony XBT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With HMI Harmony HMI GTO | ||
For Use With PLC CPM1, CVM1, CPM2, CS1, CJ1, Omron CQM1 | ||
Cable Length 2.5m | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Series Harmony XBT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric connecting cable is 2.5 m in length. It is compatible with Harmony XBT ranges. It has one male SUB-D 9 connector and one SUB-D25 connector.
Mercury free
Physical interface RS232
Related links
- Phoenix Contact PLC Cable for Use with Omron C200H Omron CQM1, Omron CS1/C200H
- Schneider Electric Cable 5 m For Use With HMI Harmony HMI GTO PLC Mitsubishi Melsec PLC
- Schneider Electric Cable 2.5 m For Use With HMI Harmony HMI GTO PLC Modicon Premium automation platform, Modicon TSX
- Phoenix Contact PLC Cable for Use with Omron CQM1 Omron C200H, Omron CS1/C200H
- Phoenix Contact PLC Cable for Use with Omron C200H Omron CQM1, Omron CJ1
- Schneider Electric Cable 5m For Use With HMI Harmony HMI GTO
- Schneider Electric Altivar Harmony HMI GTO Altistart Lexium SD3 Series PLC Cable for Use with TSXSCA 62 TSXSCA 64
- Omron I/O Unit for Use with CS1/CJ1 DeviceNet or CompoNet Master Units
