Better World
Schneider Electric Cable 5 m For Use With HMI Harmony HMI GTO PLC Mitsubishi Melsec PLC
- RS Stock No.:
- 220-8828
- Mfr. Part No.:
- XBTZG9774
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€150.00
(exc. VAT)
€184.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.00 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-8828
- Mfr. Part No.:
- XBTZG9774
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With HMI | Harmony HMI GTO | |
| For Use With PLC | Mitsubishi Melsec PLC | |
| Cable Length | 5m | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Series | Harmony XBT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With HMI Harmony HMI GTO | ||
For Use With PLC Mitsubishi Melsec PLC | ||
Cable Length 5m | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Series Harmony XBT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Schneider Electric connecting cable us compatible with Harmony XBT range. It is 5 m long with Q CPU communication port protocol.
Mercury free
Electrical connection 1 male connector mini DIN, 1 male connector SUB-D 9
Related links
- Schneider Electric Cable 2.5 m For Use With HMI Harmony HMI GTO PLC Modicon Premium automation platform, Modicon TSX
- Schneider Electric Cable 2.5 m For Use With HMI Harmony HMI GTO PLC CPM1 CPM2 CJ1, Omron CQM1
- Schneider Electric Cable 5m For Use With HMI Harmony HMI GTO
- Schneider Electric Altivar Harmony HMI GTO Altistart Lexium SD3 Series PLC Cable for Use with TSXSCA 62 TSXSCA 64
- Phoenix Contact PLC Cable for Use with Mitsubishi Melsec Q
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Mitsubishi Melsec Q Honeywell
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Honeywell MasterLogic 200 Mitsubishi
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Mitsubishi Melsec L Mitsubishi
