Siemens Extension Accessory Mount For Use With HMI SIMATIC PLC PROFINET

Subtotal (1 unit)*

€953.84

(exc. VAT)

€1,173.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€953.84

*price indicative

RS Stock No.:
256-0239
Mfr. Part No.:
6AV76741LA520AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mount

Accessory Type

Extension Accessory

For Use With HMI

SIMATIC

For Use With PLC

PROFINET

IP Rating

IP65

Standards/Approvals

CE mark, KC, cULus, RCM, UL

Hazardous Area Certification

No

Series

6AV7674

COO (Country of Origin):
DE
The Siemens extension unit 19 inch PROFINET used for mounting on all fully IP65-enclosed 16:9 HMI/IPC devices. It is used for the flexible installation of operator controls, 10 mounting positions.

It has connection via PROFINET (without equipment)

Max. 10 operator controls can be equipped

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy