Mitsubishi PLC connection cable 2m For Use With HMI GOT1000 Series
- RS Stock No.:
- 781-6896
- Mfr. Part No.:
- GT09-C20USB-PROG-2M
- Manufacturer:
- Mitsubishi
Subtotal (1 unit)*
€22.75
(exc. VAT)
€27.98
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €22.75 |
*price indicative
- RS Stock No.:
- 781-6896
- Mfr. Part No.:
- GT09-C20USB-PROG-2M
- Manufacturer:
- Mitsubishi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mitsubishi | |
Accessory Type | Cable | |
For Use With HMI | GOT1000 Series | |
Cable Length | 2m | |
Select all | ||
---|---|---|
Brand Mitsubishi | ||
Accessory Type Cable | ||
For Use With HMI GOT1000 Series | ||
Cable Length 2m | ||
Related links
- Mitsubishi PLC connection cable 1m For Use With HMI CPU (MELSEC FX series), GOT1000 Series
- Pro-face PLC connection cable 5m For Use With HMI GP 4000 Series, PLC Mitsubishi PLC
- Mitsubishi Electric PLC connection cable 1m For Use With HMI CPU (MELSEC FX series), GT1020 Series
- Omron PLC connection cable 2m PLC CJ1, NX-I/O
- Omron PLC connection cable 3m For Use With HMI NV3W
- Pro-face PLC connection cable 5m For Use With HMI GP 4000 Series, PLC Omron PLC
- Omron PLC connection cable 1m For Use With HMI SmartStep 2, PLC SmartStep 2
- Schneider Electric PLC connection cable 2.5m For Use With HMI XBT Series