MikroElektronika Touchpad 4 Click Capacitive Touch Capacitive Touch Sensor, Module for Capacitive Touch Controller for
- RS Stock No.:
- 247-5684
- Mfr. Part No.:
- MIKROE-4752
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.71
(exc. VAT)
€14.40
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.71 |
| 5 - 9 | €11.14 |
| 10 + | €10.55 |
*price indicative
- RS Stock No.:
- 247-5684
- Mfr. Part No.:
- MIKROE-4752
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | HMI Development Tool | |
| Standards/Approvals | No | |
| User Interface | Capacitive Touch | |
| Featured Device | Capacitive Touch Controller | |
| Kit Classification | Capacitive Touch Sensor, Module | |
| For Use With | mikroBUS Socket | |
| Kit Name | Touchpad 4 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type HMI Development Tool | ||
Standards/Approvals No | ||
User Interface Capacitive Touch | ||
Featured Device Capacitive Touch Controller | ||
Kit Classification Capacitive Touch Sensor, Module | ||
For Use With mikroBUS Socket | ||
Kit Name Touchpad 4 Click | ||
The The MikroElektronika's Touchpad 4 Click is a compact add-on board that easily integrates projected capacitive touch into user's applications. This board features the IQS7211A, a tiny capacitive touch controller from Azoteq. A low power dedicated wake up touch controller launches a complete touchscreen sensing solution with a 25.4 x 29mm trackpad dimension, best in class sensitivity, and power consumption. It is characterized by embedded gesture engine recognition for simple gestures tap, swipes, hold and built in noise detection and filtering. This Click board is suitable for human-machine interfaces, keypad or scrolling functions, single finger gesture based interfaces, and more.
Low power consumption
High resolution
Fast response
Long term activation supported by environmental tracking
Embedded gesture engine recognition for simple gestures
Related links
- MikroElektronika Touchpad 2 Click Capacitive Touch Add On Board for IQS525 for mikroBUS Socket
- MikroElektronika ProxFusion 3 Click Capacitive Touch Sensor MikroBus Click Board for IQS292A
- Microchip ATMXT228UD-MAU002 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
- Brand-Rex MIKROE-5199 Touchpad 5 Click Capacitive Touch Screen Display Module, Development Board With IQS550
- MikroElektronika Capense 2 Click Capacitive Touch
- Texas Instruments FDC2214 with Two Capacitive Sensors Evaluation Module Capacitive Touch Sensor Evaluation Module for
- Microchip CAP1293 Capacitive Touch Sensor 3 V 5.5V 8 SOIC
- Microchip ATMXT228UD-MAUHA1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 56-Pin XQFN
