Siemens SIMATIC HMI Unified Basic Series SIMATIC HMI Panel - 10.1 in, TFT Display, 1280 x 800
- RS Stock No.:
- 113-881
- Mfr. Part No.:
- 6AV2123-3KB32-0AW0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,616.81
(exc. VAT)
€1,988.68
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,616.81 |
*price indicative
- RS Stock No.:
- 113-881
- Mfr. Part No.:
- 6AV2123-3KB32-0AW0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIMATIC HMI Unified Basic | |
| Product Range | SIMATIC | |
| Display Type | TFT | |
| Manufacturer Part No. | 6AV2123-3KB32-0AW0 | |
| Display Resolution | 1280 x 800 | |
| Backlighting | Yes | |
| Display Size | 10.1 in | |
| Dimensions | 205 x | |
| Interface | PROFINET | |
| Depth | 55mm | |
| Width | 280mm | |
| Length | 205mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIMATIC HMI Unified Basic | ||
Product Range SIMATIC | ||
Display Type TFT | ||
Manufacturer Part No. 6AV2123-3KB32-0AW0 | ||
Display Resolution 1280 x 800 | ||
Backlighting Yes | ||
Display Size 10.1 in | ||
Dimensions 205 x | ||
Interface PROFINET | ||
Depth 55mm | ||
Width 280mm | ||
Length 205mm | ||
- COO (Country of Origin):
- CN
Siemens SIMATIC HMI Unified Basic Series HMI Panel, 10.1 in Display size, 1280 x 800 Resolution - 6AV2123-3KB32-0AW0
This HMI panel offers robust solutions for industrial applications. Designed with a 10.1 inch TFT display, it delivers a high-resolution output of 1280 x 800 pixels. With IP65 front protection against dust and water ingress, this device is built for durability in demanding environments while maintaining a compact design featuring dimensions of 205mm x 280mm x 55mm.
Features & Benefits
• Backlit display provides visibility in various lighting conditions
• ARM processor ensures efficient operation for industrial tasks
• Equipped with one PROFINET interface for seamless connectivity
• Supports 16 million colours for vibrant display quality
• Intended for a wide operating temperature range, from -20°C to +60°C
• ARM processor ensures efficient operation for industrial tasks
• Equipped with one PROFINET interface for seamless connectivity
• Supports 16 million colours for vibrant display quality
• Intended for a wide operating temperature range, from -20°C to +60°C
Applications
• Utilised in automation systems for efficient data visualisation
• Ideal for control panels in manufacturing sectors
• Suitable for monitoring equipment in electrical and mechanical settings
• Effective in automation solutions requiring extensive user interaction
• Ideal for control panels in manufacturing sectors
• Suitable for monitoring equipment in electrical and mechanical settings
• Effective in automation solutions requiring extensive user interaction
What type of interface does it support for network connectivity?
It supports a PROFINET interface, allowing for efficient industrial Ethernet connectivity, which is crucial for real-time data exchange within automation systems.
How does the touch functionality enhance usability in industrial settings?
The multi-touch functionality enables intuitive operation, allowing users to interact with the interface fluidly, which is beneficial for complex control processes.
What kind of display technology is integrated into the panel?
It features TFT display technology, offering high visibility and colour accuracy, essential for various industrial applications requiring detailed graphical information.
Related links
- Siemens SIMATIC HMI Unified Basic Series SIMATIC HMI Panel - 12.1 in 1280 x 800
- Siemens SIMATIC HMI Unified Basic Series SIMATIC HMI Panel - 7 in 800 x 480
- Siemens SIMATIC HMI Unified Basic Series SIMATIC HMI Panel - 4.3 in 800 x 480
- Siemens SIMATIC Series KTP1200 Basic HMI Panel - 12 in 1280 x 800
- Siemens SIMATIC HMI Unified Comfort PRO Series SIMATIC HMI Panel - 12.1 in 1280 x 800
- Siemens SIMATIC Series MTP1000 Unified Comfort HMI Panel - 10.1 in 1280 x 800
- Siemens SIMATIC HMI Series MTP1200 Unified Comfort HMI Panel - 12.1 in 1280 x 800
- Siemens SIMATIC Series TP1200 Comfort PRO HMI Panel - 12.1 in 1280 x 800
